
* Images are for reference only
MRF9045NBR1
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MRF9045NBR1
- JLCPCB Part #
- C17211643
- Package
- TO-272-2
- Description
- 1.7pF 177W 38pF 4V 65V 70pF Common source N-Channel TO-272-2 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.0186
200+
$24.7455
500+
$23.9187
1000+
$23.5109
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?