
* Images are for reference only
MPXM2202GS
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPXM2202GS
- JLCPCB Part #
- C407844
- Package
- MPAK-5
- Description
- -40℃~+125℃ 0Kpa~2bar 10V~16V 1ms MPAK-5 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2536
10+
$13.6724
30+
$12.6642
100+
$11.7860
500+
$11.6575
Related Products
Welcome back, may I help you?