
* Images are for reference only
MPXM2202A
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPXM2202A
- JLCPCB Part #
- C3243379
- Package
- MPAK-5
- Description
- -40℃~+125℃ 10V 1ms 20Kpa~2bar Temperature Sensor Yes MPAK-5 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$12.8113
30+
$12.1174
Related Products
Welcome back, may I help you?