
* Images are for reference only
MPXM2102AT1
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPXM2102AT1
- JLCPCB Part #
- C3253734
- Package
- MPAK-5
- Description
- -40℃~+125℃ 10V~16V 1ms 20Kpa~1bar On-chip temperature compensation MPAK-5 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3983
200+
$5.9596
500+
$5.7509
1000+
$5.6466
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?