
* Images are for reference only
MPXH6250A6U
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPXH6250A6U
- JLCPCB Part #
- C3235758
- Package
- SOIC-8-300mil
- Description
- -40℃~+125℃ 1ms 20Kpa~2.5bar 4.74V~5.46V On-chip temperature compensation、Integrated signal amplifier Yes SOIC-8-300mil Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 65
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5754
10+
$19.5738
Related Products
Welcome back, may I help you?