
* Images are for reference only
MPXA4100A6T1
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPXA4100A6T1
- JLCPCB Part #
- C3238527
- Package
- SMD-8P
- Description
- -40℃~+125℃ 1ms 20Kpa~1.05bar 4.85V~5.35V SMD-8P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$37.4484
30+
$35.5932
Welcome back, may I help you?