
* Images are for reference only
MPX2300DT1
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPX2300DT1
- JLCPCB Part #
- C3258014
- Package
- SIP-4
- Description
- -15℃~+40℃ 40Kpa 6V~10V SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8465
10+
$8.4754
30+
$7.6406
100+
$6.9406
Related Products
Welcome back, may I help you?