
* Images are for reference only
MPX2050D
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPX2050D
- JLCPCB Part #
- C3240748
- Package
- SIP-4
- Description
- -40℃~+125℃ 10V~16V 50Kpa SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$35.2463
30+
$33.5251
Related Products
Welcome back, may I help you?