
* Images are for reference only
MPX2010D
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPX2010D
- JLCPCB Part #
- C161202
- Package
- SIP-4
- Description
- -40℃~+125℃ 10Kpa 10V~16V SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.1415
30+
$28.8218
100+
$28.4911
Related Products
Welcome back, may I help you?