
* Images are for reference only
MPX10D
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPX10D
- JLCPCB Part #
- C3242049
- Package
- SIP-4
- Description
- -40℃~+125℃ 10Kpa 3V~6V SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4282
200+
$8.6805
500+
$8.3757
1000+
$8.2242
Welcome back, may I help you?