This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPVZ7025GC6U

Extended
Manufacturer
NXP Semicon
MFR.Part #
MPVZ7025GC6U
JLCPCB Part #
C6227959
Package
SMD-8P
Description
-40℃~+125℃ 1ms 25Kpa 4.75V~5.25V Yes SMD-8P Pressure Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 40

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8182
200+ $1.1244
480+ $1.0873
1000+ $1.0695

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons