
* Images are for reference only
MPVZ7025G6U
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPVZ7025G6U
- JLCPCB Part #
- C6993173
- Package
- SMD-8P
- Description
- -40℃~+125℃ 1ms 4.75V~5.25V On-chip temperature compensation Yes SMD-8P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.0344
200+
$15.5749
480+
$15.0547
1000+
$14.7979
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?