
* Images are for reference only
MPVZ5010GP
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPVZ5010GP
- JLCPCB Part #
- C6909714
- Package
- SOP-8
- Description
- -40℃~+125℃ 0Kpa~10Kpa 1ms 4.75V~5.25V On-chip temperature compensation SOP-8 Pressure Sensors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2073
200+
$1.2801
500+
$1.2367
1000+
$1.2158
Related Products
Welcome back, may I help you?