
* Images are for reference only
MP3V5010GVP
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MP3V5010GVP
- JLCPCB Part #
- C5676055
- Package
- SOP-8
- Description
- -40℃~+125℃ 0Kpa~10Kpa 1ms 2.7V~3.3V On-chip temperature compensation SOP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8167
200+
$1.1238
500+
$1.0867
1000+
$1.0690
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?