This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMC2114CFCVM33

Extended
Manufacturer
NXP Semicon
MFR.Part #
MMC2114CFCVM33
JLCPCB Part #
C6305937
Package
LBGA-196(15x15)
Description
104 10bit 2.7V~3.6V 33MHz Other Series LBGA-196(15x15) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 128

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.9216
256+ $11.9385
512+ $11.5403
1024+ $11.3428

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons