This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKW20Z160VHT4

Extended
Manufacturer
NXP Semicon
MFR.Part #
MKW20Z160VHT4
JLCPCB Part #
C1558471
Package
QFN-48(7x7)
Description
-102dBm -40℃~+85℃ 1.45V~3.6V 2.4GHz 250Kbps 5dBm 6.5mA 8.4mA 802.15.4 SPI、UART、I2C QFN-48(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 260

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4088
260+ $1.3201
520+ $1.2735
1040+ $1.2510

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons