
* Images are for reference only
MKV31F512VLL12
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKV31F512VLL12
- JLCPCB Part #
- C1338983
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃ 1.71V~3.6V 120MHz 12bit 16bit 32 Bit 512KB 70 96KB ARM Cortex-M4 Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Software reset、Built-in general-purpose timer、Hardware CRC、Independent watchdog (IWDG) LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2704
10+
$8.7885
30+
$7.8862
100+
$7.1284
Welcome back, may I help you?