This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKL36Z256VLH4

Extended
Manufacturer
NXP Semicon
MFR.Part #
MKL36Z256VLH4
JLCPCB Part #
C5194428
Package
LQFP-64(10x10)
Description
-40℃~+105℃ 1.71V~3.6V 256KB 32 Bit 32KB 48MHz 50 ARM Cortex-M0+ Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0878
10+ $11.5194
30+ $10.5353
100+ $9.6763

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons