
* Images are for reference only
MKL34Z64VLL4
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKL34Z64VLL4
- JLCPCB Part #
- C1340361
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃ 1.71V~3.6V 16bit 32 Bit 48MHz 64KB 84 8KB ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Calendar function LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.7204
10+
$6.5589
30+
$6.4523
100+
$6.3441
Related Products
Welcome back, may I help you?