
* Images are for reference only
MKL17Z256VFT4
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKL17Z256VFT4
- JLCPCB Part #
- C1338082
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+105℃ 1.71V~3.6V 12bit 16bit 256KB 32 Bit 32KB 40 48MHz ARM Cortex-M0+ Built-in FLASH QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.9032
10+
$4.7876
30+
$4.7106
100+
$4.6335
Related Products
Welcome back, may I help you?