This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKL16Z128VFM4R

Extended
Manufacturer
NXP Semicon
MFR.Part #
MKL16Z128VFM4R
JLCPCB Part #
C48996132
Package
QFN-32(5x5)
Description
-40℃~+105℃ 1.71V~3.6V 128KB 16KB 28 32 Bit 48MHz ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Calendar function、Touch function QFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $4.1134
10+ $4.0200
30+ $3.9572
100+ $3.8943

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons