
* Images are for reference only
MKL05Z32VFM4R
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKL05Z32VFM4R
- JLCPCB Part #
- C2056531
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+105℃ 1.71V~3.6V 12bit 12bit 28 32 Bit 32KB 48MHz 4KB ARM Cortex-M0+ Built-in FLASH VQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0809
200+
$1.1924
500+
$1.1505
1000+
$1.1296
Welcome back, may I help you?