
* Images are for reference only
MKE16F256VLH16
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKE16F256VLH16
- JLCPCB Part #
- C1343770
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 12bit 12bit 168MHz 2.7V~5.5V 256KB 32 Bit 58 64KB 68KB ARM Cortex-M4F Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Hardware ECC check LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.7955
10+
$7.6070
30+
$7.4830
100+
$7.3589
Related Products
Welcome back, may I help you?