
* Images are for reference only
MKE14Z128VLH7
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKE14Z128VLH7
- JLCPCB Part #
- C5194492
- Package
- SOT-1699-1
- Description
- -40℃~+105℃ 128KB 16KB 2.7V~5.5V 32 Bit 34KB 58 72MHz ARM Cortex-M0+ Built-in FLASH SOT-1699-1 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.7086
10+
$4.5946
30+
$4.5192
100+
$4.4437
Related Products
Welcome back, may I help you?