This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MK61FN1M0VMJ15

Extended
Manufacturer
NXP Semicon
MFR.Part #
MK61FN1M0VMJ15
JLCPCB Part #
C3220004
Package
MAPPBGA-256
Description
-40℃~+105℃ 1.71V~3.6V 128 128KB 12bit 150MHz 16bit 1MB 32 Bit ARM Cortex-M4 Built-in FLASH MAPPBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.7823
200+ $12.3004
500+ $11.8682
1000+ $11.6545
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons