This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MK61FN1M0CAA12R

Extended
Manufacturer
NXP Semicon
MFR.Part #
MK61FN1M0CAA12R
JLCPCB Part #
C3216072
Package
MAPBGA-144
Description
-40℃~+85℃ 1.71V~3.6V 120MHz 128KB 12bit 16bit 1MB 32 Bit 95 ARM Cortex-M4 Built-in FLASH MAPBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.9417
200+ $13.1357
500+ $12.6743
1000+ $12.4469

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons