
* Images are for reference only
MK30DX256ZVMD10
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MK30DX256ZVMD10
- JLCPCB Part #
- C6990431
- Package
- MAPBGA-144(13x13)
- Description
- -40℃~+105℃ 1.71V~3.6V 100MHz 102 12bit 16bit 256KB 32 Bit 4KB 64KB ARM Cortex-M4 Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Touch function MAPBGA-144(13x13) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2060
200+
$1.2795
500+
$1.2362
1000+
$1.2153
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?