This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MK21DX256AVLK5

Extended
Manufacturer
NXP Semicon
MFR.Part #
MK21DX256AVLK5
JLCPCB Part #
C3228816
Package
LQFP-80(12x12)
Description
-40℃~+105℃ 1.71V~3.6V 16bit 256KB 32 Bit 32KB 4KB 50MHz 60 ARM Cortex-M4 Built-in FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A002A1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 480

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.3535
200+ $5.1683
480+ $4.9874
960+ $4.8970

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons