
* Images are for reference only
MK21DX128VLK5
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MK21DX128VLK5
- JLCPCB Part #
- C3228912
- Package
- LQFP-80(12x12)
- Description
- -40℃~+105℃ 1.71V~3.6V 128KB 16bit 32 Bit 32KB 4KB 50MHz 60 ARM Cortex-M4 Built-in FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5143
10+
$2.9989
30+
$2.6929
96+
$2.3837
480+
$2.2419
960+
$2.1775
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?