
* Images are for reference only
MIMXRT533SFAWCR
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MIMXRT533SFAWCR
- JLCPCB Part #
- C3215635
- Package
- WLCSP-141(4.5x4.5)
- Description
- -20℃~+70℃ 1.71V~3.6V 12bit 136 192KB 200MHz 32 Bit 3MB ARM Cortex-M33 Built-in+External ROM WLCSP-141(4.5x4.5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.5666
200+
$9.8935
500+
$9.5470
1000+
$9.3746
Related Products
Welcome back, may I help you?