This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIMXRT1062DVN6B

Extended
Manufacturer
NXP Semicon
MFR.Part #
MIMXRT1062DVN6B
JLCPCB Part #
C5194834
Package
SOT-1566-1
Description
0℃~+95℃@(TJ) 128KB 149 1MB 32 Bit 3V~3.6V 600MHz ARM Cortex-M7 Built-in ROM SOT-1566-1 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.3955
160+ $10.2143
480+ $9.8562
960+ $9.6788

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons