
* Images are for reference only
MIMXRT1062DVL6A
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MIMXRT1062DVL6A
- JLCPCB Part #
- C1522428
- Package
- MAPBGA-196
- Description
- 0℃~+95℃@(TJ) 127 12bit 1MB 32 Bit 3V~3.6V 600MHz ARM Cortex-M7 Built-in+External External MAPBGA-196 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2445
200+
$3.5787
500+
$3.4519
1000+
$3.3908
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?