This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIMXRT1041DFP6B

Extended
Manufacturer
NXP Semicon
MFR.Part #
MIMXRT1041DFP6B
JLCPCB Part #
C5200821
Package
LFBGA-169(9x9)
Description
0℃~+90℃@(TJ) 114 128KB 32 Bit 3V~3.6V 512KB 600MHz ARM Cortex-M7 Built-in+External ROM LFBGA-169(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 260

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $14.8138
10+ $14.1342
30+ $12.9553
260+ $11.9277
520+ $11.7780
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons