
* Images are for reference only
MCHC908JW32FAE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MCHC908JW32FAE
- JLCPCB Part #
- C5767710
- Package
- LQFP-48(7x7)
- Description
- 0℃~+70℃ 1KB 29 3.5V~5.5V 32KB 8 Bit 8MHz Built-in FLASH HC08 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8663
250+
$4.3369
500+
$4.1916
1000+
$4.1205
Related Products
Welcome back, may I help you?