
* Images are for reference only
MCHC908JK3ECPE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MCHC908JK3ECPE
- JLCPCB Part #
- C3229644
- Package
- DIP-20
- Description
- -40℃~+85℃ 15 2.7V~3.3V 4KB 8 Bit 8MHz 8bit External FLASH HC08 DIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4548
200+
$0.9504
500+
$0.9182
1000+
$0.9005
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?