This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCF5372LCVM240J

Extended
Manufacturer
NXP Semicon
MFR.Part #
MCF5372LCVM240J
JLCPCB Part #
C6589892
Package
LBGA-196(15x15)
Description
-40℃~+85℃ 1.4V~3.6V 240MHz 32 Bit 32KB 62 External Freescale Series ROMless LBGA-196(15x15) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 126

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8140
252+ $1.1227
504+ $1.0857
1008+ $1.0680

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons