This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCF5307CAI66B

Extended
Manufacturer
NXP Semicon
MFR.Part #
MCF5307CAI66B
JLCPCB Part #
C5192782
Package
SOT-1696-1
Description
-40℃~+85℃ 16 32 Bit 3V~3.6V 4KB 66MHz External Freescale Series ROMless SOT-1696-1 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $111.3052
192+ $43.0751
504+ $41.5604
1008+ $40.8119

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons