
* Images are for reference only
MCF5271CAB100
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MCF5271CAB100
- JLCPCB Part #
- C3216313
- Package
- LQFP-160(28x28)
- Description
- -40℃~+85℃ 1.4V~3.6V 100MHz 32 Bit 39 64KB External Freescale Series ROMless LQFP-160(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6795
200+
$6.8424
500+
$6.6008
1000+
$6.4833
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?