
* Images are for reference only
MCF5213LCVM66J
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MCF5213LCVM66J
- JLCPCB Part #
- C6301016
- Package
- MAPBGA-81(10x10)
- Description
- -40℃~+85℃ 12bit 256KB 32 Bit 32KB 3V~3.6V 56 66MHz Built-in FLASH Freescale Series MAPBGA-81(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8048
240+
$1.1191
480+
$1.0822
960+
$1.0645
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?