This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MCF5208CVM166

Extended
Manufacturer
NXP Semicon
MFR.Part #
MCF5208CVM166
JLCPCB Part #
C5192699
Package
SOT-879-2
Description
-40℃~+85℃ 1.4V~3.6V 166.67MHz 16KB 32 Bit 50 External Freescale Series ROMless SOT-879-2 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 126

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $43.2905
30+ $40.9690
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons