This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC9S12GC32VFAE

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC9S12GC32VFAE
JLCPCB Part #
C6590207
Package
LQFP-48(7x7)
Description
-40℃~+105℃ 16 Bit 2.35V~5.5V 25MHz 2KB 31 32KB Built-in FLASH HCS12 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8068
200+ $1.1199
750+ $1.0829
1500+ $1.0652

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons