
* Images are for reference only
MC9S08SH8CPJ
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08SH8CPJ
- JLCPCB Part #
- C1337876
- Package
- DIP-20
- Description
- -40℃~+85℃ 17 2.7V~5.5V 40MHz 512Byte 8 Bit 8KB Built-in FLASH S08 DIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4503
200+
$1.3358
500+
$1.2893
1000+
$1.2652
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?