This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC9S08SH4CPJ

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC9S08SH4CPJ
JLCPCB Part #
C1338255
Package
DIP-20
Description
-40℃~+85℃ 17 2.7V~5.5V 256Byte 40MHz 4KB 8 Bit Built-in FLASH S08 DIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 18

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1975
200+ $1.6242
500+ $1.5679
1000+ $1.5388

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons