
* Images are for reference only
MC9S08SE4MTG
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08SE4MTG
- JLCPCB Part #
- C7300813
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 14 2.7V~5.5V 20MHz 256Byte 4KB 8 Bit Built-in FLASH S08 TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8208
192+
$1.1254
480+
$1.0883
960+
$1.0705
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?