This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC9S08RG60CFGE

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC9S08RG60CFGE
JLCPCB Part #
C7225317
Package
LQFP-44(10x10)
Description
-40℃~+85℃ 1.8V~3.6V 2KB 39 60KB 8 Bit 8MHz Built-in FLASH S08 LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0259
200+ $3.2021
500+ $3.0963
1500+ $3.0434
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons