
* Images are for reference only
MC9S08QG8CFQE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08QG8CFQE
- JLCPCB Part #
- C3233933
- Package
- DFN-8-EP(4x4)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 20MHz 4 512Byte 8 Bit 8KB Built-in FLASH S08 DFN-8-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8940
200+
$1.1199
500+
$1.0812
1000+
$1.0619
Related Products
Welcome back, may I help you?