
* Images are for reference only
MC9S08QE8CTGR
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08QE8CTGR
- JLCPCB Part #
- C2056469
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.8V~3.6V 12 12bit 20MHz 512Byte 8 Bit 8KB Built-in FLASH S08 TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9768
200+
$1.5388
500+
$1.4857
1000+
$1.4583
Related Products
Welcome back, may I help you?