This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC9S08PT8VTJ

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC9S08PT8VTJ
JLCPCB Part #
C3242039
Package
TSSOP-20
Description
-40℃~+105℃ 12bit 18 2.7V~5.5V 20MHz 256Byte 2KB 8 Bit 8KB Built-in FLASH S08 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0081
200+ $0.7773
500+ $0.7501
1000+ $0.7373
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons