This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC9S08PA8VGT

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC9S08PA8VGT
JLCPCB Part #
C6903511
Package
TSSOP-16
Description
-40℃~+105℃ 2.7V~5.5V 20MHz 256Byte 2KB 8 Bit 8KB External FLASH S08 TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2060
200+ $1.2795
500+ $1.2362
1000+ $1.2153

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons