
* Images are for reference only
MC9S08PA4VWJR
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08PA4VWJR
- JLCPCB Part #
- C3234920
- Package
- SOIC-20-300mil
- Description
- -40℃~+105℃ 128Byte 12bit 18 2.7V~5.5V 20MHz 4KB 512Byte 8 Bit Built-in FLASH S08 SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6790
200+
$0.6494
500+
$0.6268
1000+
$0.6156
Related Products
Welcome back, may I help you?